Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA306-I/MR

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube
Search Keywords: PIC24FJ128GA306IMR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GA306-I/MR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Number of Programmable I/Os: 53
Program Memory Type: Flash
RAM Size: 8 KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA306-I/MR RoHS compliant?
Yes, PIC24FJ128GA306-I/MR is RoHS compliant.
What is the lead time for PIC24FJ128GA306-I/MR?
The standard lead time for PIC24FJ128GA306-I/MR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.35
80
$3.34
120
$3.29
280
$3.25
520
$3.19
1,000
$3.18
2,520
$3.17
5,000 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!