Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA202-I/SS

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24FJ128GA202ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GA202-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • RAM Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
  • ADC Resolution:
    12 bit
  • ADC Channels:
    10
  • Operating Supply Voltage:
    3.3 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA202-I/SS RoHS compliant?
Yes, PIC24FJ128GA202-I/SS is RoHS compliant.
What is the lead time for PIC24FJ128GA202-I/SS?
The standard lead time for PIC24FJ128GA202-I/SS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
47
$6.00
94
$4.50
141
$4.20
188 +
$4.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!