- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GA202-I/SP
Microchip Technology
PIC24FJ128GA202-I/SP
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SPDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GA202-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:5A992.c
-
Supplier's Standard Package:
15 -
Program Memory Type:Flash
-
Operating Supply Voltage:3.3 V
-
RAM Size:8 KB
-
ADC Channels:10
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:21