Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24FJ128GA202-I/MM

Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin QFN-S EP Tube
Search Keywords: PIC24FJ128GA202IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24FJ128GA202-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Size: 128 KB
Operating Supply Voltage: 3.3 V
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
ADC Channels: 10
RAM Size: 8 KB
Number of Programmable I/Os: 21
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24FJ128GA202-I/MM RoHS compliant?
Yes, PIC24FJ128GA202-I/MM is RoHS compliant.
What is the lead time for PIC24FJ128GA202-I/MM?
The standard lead time for PIC24FJ128GA202-I/MM is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 354
Can Ship immediately
Manufacturer Stock:
1,730 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.11
10
$6.10
25
$6.08
46
$6.07
92
$4.55
138
$4.25
183 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!