- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ128GA108-I/PT
Microchip Technology
PIC24FJ128GA108-I/PT
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 80-Pin TQFP Tray
Search Keywords: PIC24FJ128GA108IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24FJ128GA108-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Number of Programmable I/Os:69
-
ADC Resolution:10 bit
-
RAM Size:16 KB
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC24FJ128GA108-I/PT RoHS compliant?
Yes, PIC24FJ128GA108-I/PT is RoHS compliant.
What is the lead time for PIC24FJ128GA108-I/PT?
The standard lead time for PIC24FJ128GA108-I/PT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$5.14
25
$4.92
50
$4.91
119
$4.80
357
$4.69
595
$4.68
1,071
$4.67
2,618 +
$4.64
Click for Quote
Log in
to unlock special pricing