- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24FJ1024GB606-I/PT
Microchip Technology
PIC24FJ1024GB606-I/PT
16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 64-lead TQFP - -40°C to +85°C - USB on-the-go
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24FJ1024GB606-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| ADC Resolution: | 12 bit |
| Program Memory Size: | 1 MB |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 32 KB |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 53 |