- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F32KA304-I/PT
Microchip Technology
PIC24F32KA304-I/PT
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F32KA304-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Number of Programmable I/Os:38
-
RAM Size:2 KB
-
ADC Resolution:12 bit
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C