- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F32KA304-I/MV
Microchip Technology
PIC24F32KA304-I/MV
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 48-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 48-Pin UQFN EP Tube
Search Keywords: PIC24F32KA304IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F32KA304-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
RAM Size:2 KB
-
Number of Programmable I/Os:38
Product Guides
+
Frequently Asked Questions
Is PIC24F32KA304-I/MV RoHS compliant?
Yes, PIC24F32KA304-I/MV is RoHS compliant.
What is the lead time for PIC24F32KA304-I/MV?
The standard lead time for PIC24F32KA304-I/MV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,507
can ship
MOQ for out of Stock Qty:
46
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
46
$5.91
92
$4.43
138
$4.14
183 +
$4.05
Click for Quote
Log in
to unlock special pricing