Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F32KA301-I/SS

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Search Keywords: PIC24F32KA301ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F32KA301-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Operating Temperature: -40 to 85 °C
Program Memory Size: 32 KB
RAM Size: 2 KB
Number of Programmable I/Os: 17
ADC Resolution: 12 bit
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F32KA301-I/SS RoHS compliant?
Yes, PIC24F32KA301-I/SS is RoHS compliant.
What is the lead time for PIC24F32KA301-I/SS?
The standard lead time for PIC24F32KA301-I/SS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
MOQ for In Stock Qty:
67
MOQ for out of Stock Qty:
67
Order Increment:
67
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$3.07
134
$3.04
201
$3.01
268 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!