Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F16KL402-I/ML

Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 28-lead QFN - -40°C to +85°C
Search Keywords: PIC24F16KL402IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F16KL402-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    1 KB
  • Number of Programmable I/Os:
    24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F16KL402-I/ML RoHS compliant?
Yes, PIC24F16KL402-I/ML is RoHS compliant.
What is the lead time for PIC24F16KL402-I/ML?
The standard lead time for PIC24F16KL402-I/ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700 can ship
MOQ for out of Stock Qty:
77
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
77
$3.64
153
$2.75
229
$2.57
305 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!