Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F16KL401-I/SS

Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 20-lead SSOP - -40°C to +85°C
Search Keywords: PIC24F16KL401ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F16KL401-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Number of Programmable I/Os: 18
ADC Resolution: 10 bit
Program Memory Size: 16 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
RAM Size: 1 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F16KL401-I/SS RoHS compliant?
Yes, PIC24F16KL401-I/SS is RoHS compliant.
What is the lead time for PIC24F16KL401-I/SS?
The standard lead time for PIC24F16KL401-I/SS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Can Ship immediately
Minimum Order Quantity:
67
Order Increment:
67
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$1.93
134
$1.92
268
$1.89
536
$1.87
1,005
$1.84
2,546
$1.83
5,025
$1.82
7,504 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!