- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KL401-I/MQ
PIC24F16KL401-I/MQ
Microchip Technology
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 20-lead VQFN - -40°C to +85°C
Search Keywords: PIC24F16KL401IMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KL401-I/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
Number of Programmable I/Os:18
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:1 KB
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
803
Can Ship immediately
Manufacturer Stock:
10
can ship
MOQ for In Stock Qty:
73
MOQ for out of Stock Qty:
73
Order Increment:
73
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
73
$3.50
146
$2.62
219
$2.45
292 +
$2.40
Click for Quote
Log in
to unlock special pricing