Image is representational - see mfr. specs

PIC24F16KA302-I/SO

Microchip Technology

Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述 +
Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-SOIC.
Search Keywords: PIC24F16KA302ISO
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Microchip Technology
  • 部件编号:
    PIC24F16KA302-I/SO
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
1,243 可以发货
缺货数量的起订量:
54
多个:
27
11 Weeks 可以发货 8/21/26
添加到购物车
PRICE (USD)
数量
Unit Price
54
$4.88
108
$3.66
162
$3.42
216 +
$3.35
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!