- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KA301-I/SS
PIC24F16KA301-I/SS
Microchip Technology
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Search Keywords: PIC24F16KA301ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KA301-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
67 -
Number of Programmable I/Os:17
-
Program Memory Type:Flash
-
Program Memory Size:16 KB
-
RAM Size:2 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
737
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
67
Order Increment:
67
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
67
$2.53
134
$2.48
268
$2.46
536
$2.41
1,005
$2.40
2,546
$2.39
5,025
$2.38
7,504 +
$2.37
Click for Quote
Log in
to unlock special pricing