- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KA102-I/SP
Microchip Technology
PIC24F16KA102-I/SP
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC24F16KA102ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KA102-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Program Memory Size:16 KB
-
RAM Size:1.5 KB
-
Number of Programmable I/Os:24
Product Guides
+
Frequently Asked Questions
Is PIC24F16KA102-I/SP RoHS compliant?
Yes, PIC24F16KA102-I/SP is RoHS compliant.
What is the lead time for PIC24F16KA102-I/SP?
The standard lead time for PIC24F16KA102-I/SP is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
195
can ship
MOQ for out of Stock Qty:
60
Order Increment:
15
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
60
$4.30
120
$3.23
180
$3.01
240 +
$2.95
Click for Quote
Log in
to unlock special pricing