- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KA102-I/SO
PIC24F16KA102-I/SO
Microchip Technology
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC24F16KA102ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KA102-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
Program Memory Size:16 KB
-
Number of Programmable I/Os:24
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:1.5 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,512
can ship
MOQ for out of Stock Qty:
68
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
68
$3.79
135
$2.87
203
$2.67
270 +
$2.61
Click for Quote
Log in
to unlock special pricing