Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F16KA101-I/SO

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC24F16KA101ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F16KA101-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • RAM Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F16KA101-I/SO RoHS compliant?
Yes, PIC24F16KA101-I/SO is RoHS compliant.
What is the lead time for PIC24F16KA101-I/SO?
The standard lead time for PIC24F16KA101-I/SO is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,146 can ship
MOQ for out of Stock Qty:
67
9 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
67
$3.87
133
$2.92
200
$2.72
266 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!