Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F16KA101-I/P

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin PDIP Tube
Search Keywords: PIC24F16KA101IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F16KA101-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    18
  • RAM Size:
    1.5 KB
  • Program Memory Size:
    16 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F16KA101-I/P RoHS compliant?
Yes, PIC24F16KA101-I/P is RoHS compliant.
What is the lead time for PIC24F16KA101-I/P?
The standard lead time for PIC24F16KA101-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
61
4 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
61
$4.30
121
$3.25
182
$3.03
242 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!