Available Replacements
Alternative Packaging
PIC24F16KA101T-I/MQ PIC24F16KA101T-I/MQ Microchip Technology
PIC24F16KA101T-I/MQ

Microchip Technology

In Stock: 2,300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F16KA101-I/MQ

MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC24F16KA101IMQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F16KA101-I/MQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
ADC Resolution: 10 bit
RAM Size: 1.5 KB
Program Memory Size: 16 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F16KA101-I/MQ RoHS compliant?
Yes, PIC24F16KA101-I/MQ is RoHS compliant.
What is the lead time for PIC24F16KA101-I/MQ?
The standard lead time for PIC24F16KA101-I/MQ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 438
Can Ship immediately
Manufacturer Stock:
194 can ship
Minimum Order Quantity:
73
Order Increment:
73
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$2.23
146
$2.19
292
$2.17
511
$2.16
1,022
$2.12
2,555
$2.11
5,037
$2.10
7,519 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!