- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F16KA101-E/MQ
PIC24F16KA101-E/MQ
Microchip Technology
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC24F16KA101EMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F16KA101-E/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:18
-
Program Memory Size:16 KB
-
RAM Size:1.5 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
73
Order Increment:
73
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
73
$2.53
146
$2.48
292
$2.46
511
$2.41
1,022
$2.40
2,555
$2.39
5,037
$2.38
7,519 +
$2.37
Click for Quote
Log in
to unlock special pricing