Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F08KL401-I/SS

Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 1024 bytes Data - 512 bytes EEPROM - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 20-lead SSOP - -40°C to +85°C
Search Keywords: PIC24F08KL401ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F08KL401-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
ADC Resolution: 10 bit
RAM Size: 1 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Program Memory Size: 8 KB
Number of Programmable I/Os: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F08KL401-I/SS RoHS compliant?
Yes, PIC24F08KL401-I/SS is RoHS compliant.
What is the lead time for PIC24F08KL401-I/SS?
The standard lead time for PIC24F08KL401-I/SS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
108 can ship
MOQ for out of Stock Qty:
84
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
84
$3.22
168
$2.42
252
$2.26
335 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!