Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F08KL301-I/SO

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
Search Keywords: PIC24F08KL301ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F08KL301-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
RAM Size: 1 KB
Program Memory Type: Flash
Program Memory Size: 8 KB
Number of Programmable I/Os: 18
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F08KL301-I/SO RoHS compliant?
Yes, PIC24F08KL301-I/SO is RoHS compliant.
What is the lead time for PIC24F08KL301-I/SO?
The standard lead time for PIC24F08KL301-I/SO is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
11 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
95
$2.63
190
$1.98
285
$1.85
380 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!