- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F08KL201-I/MQ
PIC24F08KL201-I/MQ
Microchip Technology
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 512 bytes data - 20-lead VQFN - -40° ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 512 bytes data - 20-lead VQFN - -40°C to +85°C
Search Keywords: PIC24F08KL201IMQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F08KL201-I/MQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:17
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,898
can ship
MOQ for out of Stock Qty:
92
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
92
$2.83
183
$2.14
274
$2.00
365 +
$1.96
Click for Quote
Log in
to unlock special pricing