- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F08KL200-I/ST
PIC24F08KL200-I/ST
Microchip Technology
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 512 bytes data - 14-lead TSSOP - -40 ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 512 bytes data - 14-lead TSSOP - -40°C to +85°C
Search Keywords: PIC24F08KL200IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F08KL200-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
96 -
Number of Programmable I/Os:12
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.958
96
$1.780
192
$1.760
288
$1.750
384 +
$1.740
Click for Quote
Log in
to unlock special pricing