- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24F08KA102-I/SS
Microchip Technology
PIC24F08KA102-I/SS
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
Search Keywords: PIC24F08KA102ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24F08KA102-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:24
-
Program Memory Size:8 KB
-
RAM Size:1.5 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is PIC24F08KA102-I/SS RoHS compliant?
Yes, PIC24F08KA102-I/SS is RoHS compliant.
What is the lead time for PIC24F08KA102-I/SS?
The standard lead time for PIC24F08KA102-I/SS is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
375
can ship
Stock lot only:
7
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
71
23 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$3.96
10
$3.60
25
$3.59
50
$3.58
71
$3.57
141
$2.70
212
$2.51
282 +
$2.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT