Available Replacements
Alternative Packaging
PIC24F08KA101T-I/SS
PIC24F08KA101T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

PIC24F08KA101-I/SS

Microchip Technology

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SSOP Tube
Search Keywords: PIC24F08KA101ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F08KA101-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    18
  • RAM Size:
    1.5 KB
  • Program Memory Size:
    8 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8 can ship
MOQ for out of Stock Qty:
84
8 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.751
84
$3.410
168
$2.560
252
$2.390
335 +
$2.340
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!