Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F08KA101-I/MQ

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube
Search Keywords: PIC24F08KA101IMQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F08KA101-I/MQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
ADC Resolution: 10 bit
Program Memory Type: Flash
RAM Size: 1.5 KB
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 18
Program Memory Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F08KA101-I/MQ RoHS compliant?
Yes, PIC24F08KA101-I/MQ is RoHS compliant.
What is the lead time for PIC24F08KA101-I/MQ?
The standard lead time for PIC24F08KA101-I/MQ is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
656 can ship
MOQ for out of Stock Qty:
73
Order Increment:
73
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
73
$3.70
146
$2.77
219
$2.59
292 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!