Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F04KL100-I/ST

Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 4Kb Flash - 512 bytes data - 14-lead TSSOP - -40 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 4Kb Flash - 512 bytes data - 14-lead TSSOP - -40°C to +85°C
Search Keywords: PIC24F04KL100IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24F04KL100-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Program Memory Size:
    4 KB
  • Number of Programmable I/Os:
    12
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    N/A
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F04KL100-I/ST RoHS compliant?
Yes, PIC24F04KL100-I/ST is RoHS compliant.
What is the lead time for PIC24F04KL100-I/ST?
The standard lead time for PIC24F04KL100-I/ST is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,348 can ship
MOQ for out of Stock Qty:
144
15 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
144
$1.88
288
$1.43
432
$1.33
576 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!