Available Replacements
대체 포장
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24F04KA200-I/ST

MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube
Search Keywords: PIC24F04KA200IST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24F04KA200-I/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Program Memory Type: Flash
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
RAM Size: 512 B
Program Memory Size: 4 KB
Number of Programmable I/Os: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24F04KA200-I/ST RoHS compliant?
Yes, PIC24F04KA200-I/ST is RoHS compliant.
What is the lead time for PIC24F04KA200-I/ST?
The standard lead time for PIC24F04KA200-I/ST is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 672
Can Ship immediately
Manufacturer Stock:
21,864 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
120
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.37
50
$2.36
120
$2.35
240
$1.77
360
$1.65
480 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!