Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24EP64GP204-I/PT

MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP Tray
Search Keywords: PIC24EP64GP204IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24EP64GP204-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    8 KB
  • Number of Programmable I/Os:
    35
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24EP64GP204-I/PT RoHS compliant?
Yes, PIC24EP64GP204-I/PT is RoHS compliant.
What is the lead time for PIC24EP64GP204-I/PT?
The standard lead time for PIC24EP64GP204-I/PT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 635
Ships today, if you order in
Minimum Order Quantity:
10
29 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.68
50
$2.57
160
$2.52
320
$2.51
640
$2.45
1,120
$2.44
2,560
$2.43
5,120 +
$2.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!