- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP512GU814-I/PH
Microchip Technology
PIC24EP512GU814-I/PH
MCU 16-bit PIC 536KB Flash 3.3V 144-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC 536KB Flash 3.3V 144-Pin TQFP Tray
Search Keywords: PIC24EP512GU814IPH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24EP512GU814-I/PH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 122 |
| ADC Resolution: | 10/10 bit |
| RAM Size: | 52 KB |
| Program Memory Size: | 536 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC24EP512GU814-I/PH RoHS compliant?
Yes, PIC24EP512GU814-I/PH is RoHS compliant.
What is the lead time for PIC24EP512GU814-I/PH?
The standard lead time for PIC24EP512GU814-I/PH is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Can Ship immediately
Manufacturer Stock:
15,585
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.21
25
$11.26
90
$10.12
180
$10.09
270
$10.07
540
$10.04
1,080 +
$10.02
Click for Quote
Log in
to unlock special pricing