Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24EP512GU810-I/PF

PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 70 MHz – Flash 536 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 24E microcontroller - MCU 16 bit - 70 MIPS - 3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 70 MHz – Flash 536 KB – RAM 52 Kbytes - I/O: 83 – 02 x A/D: 10 bit with 32 channels – 09 Timers – 04 x UART – 04 x SPI – 02 x ECAN – 15 x DMA contro
Search Keywords: PIC24EP512GU810IPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC24EP512GU810-I/PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Programmable I/Os: 83
ADC Resolution: 12/12 bit
Program Memory Type: Flash
RAM Size: 52 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 536 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24EP512GU810-I/PF RoHS compliant?
Yes, PIC24EP512GU810-I/PF is RoHS compliant.
What is the lead time for PIC24EP512GU810-I/PF?
The standard lead time for PIC24EP512GU810-I/PF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.10
25
$10.98
90
$9.86
180
$9.81
270
$9.79
540
$9.77
1,080 +
$9.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!