- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP512GP806-I/MR
Microchip Technology
PIC24EP512GP806-I/MR
MCU 16-bit PIC 586KB Flash 3.3V 64-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC 586KB Flash 3.3V 64-Pin QFN EP Tube
Search Keywords: PIC24EP512GP806IMR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24EP512GP806-I/MR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
40 |
| RAM Size: | 52 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10/10 bit |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 53 |
| Program Memory Size: | 586 KB |
Product Guides
+
Frequently Asked Questions
Is PIC24EP512GP806-I/MR RoHS compliant?
Yes, PIC24EP512GP806-I/MR is RoHS compliant.
What is the lead time for PIC24EP512GP806-I/MR?
The standard lead time for PIC24EP512GP806-I/MR is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
280
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
23 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
5
$10.17
10
$10.15
20
$10.12
40
$10.07
60
$10.00
80 +
$9.15
Click for Quote
Log in
to unlock special pricing