- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP512GP206-I/PT
Microchip Technology
PIC24EP512GP206-I/PT
The PIC24EP512GP206-I/PT is a high-performance, 16-bit general-purpose microcontroller featuring 512 KB of Flash memory, 48 KB ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24EP512GP206-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:48 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Program Memory Size:512 KB
-
Number of Programmable I/Os:53
-
Operating Temperature:-40 to 85 °C