- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP512GP202-I/MM
Microchip Technology
PIC24EP512GP202-I/MM
MCU 16-bit PIC24E PIC Harvard 512KB Flash 3.3V 28-Pin QFN-S EP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC24E PIC Harvard 512KB Flash 3.3V 28-Pin QFN-S EP
Search Keywords: PIC24EP512GP202IMM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24EP512GP202-I/MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| Program Memory Size: | 512 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 21 |
Product Guides
+
Frequently Asked Questions
Is PIC24EP512GP202-I/MM RoHS compliant?
Yes, PIC24EP512GP202-I/MM is RoHS compliant.
What is the lead time for PIC24EP512GP202-I/MM?
The standard lead time for PIC24EP512GP202-I/MM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
59
can ship
MOQ for out of Stock Qty:
46
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
46
$6.50
92
$4.88
138
$4.55
183 +
$4.46
Click for Quote
Log in
to unlock special pricing