- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP32GP204-I/PT
Microchip Technology
PIC24EP32GP204-I/PT
MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC24EP32GP204IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC24EP32GP204-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310020 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Program Memory Size: | 32 KB |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 35 |
| ADC Resolution: | 12 bit |
| RAM Size: | 4 KB |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC24EP32GP204-I/PT RoHS compliant?
Yes, PIC24EP32GP204-I/PT is RoHS compliant.
What is the lead time for PIC24EP32GP204-I/PT?
The standard lead time for PIC24EP32GP204-I/PT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
MOQ for out of Stock Qty:
80
29 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
80
$3.17
160
$2.38
240
$2.23
320 +
$2.18
Click for Quote
Log in
to unlock special pricing