- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC24EP256MC206-I/PT
PIC24EP256MC206-I/PT
Microchip Technology
MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC RISC 256KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC24EP256MC206IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC24EP256MC206-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:328886KB
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:538877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
40
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$6.908
40
$6.280
80
$4.710
120
$4.400
160 +
$4.310
Click for Quote
Log in
to unlock special pricing