Available Replacements
Alternative Packaging
PIC24EP256GP204T-I/PT
PIC24EP256GP204T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

VIEW PRODUCT
Image is representational - see mfr. specs

PIC24EP256GP204-I/PT

Microchip Technology

MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray
Search Keywords: PIC24EP256GP204IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24EP256GP204-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • RAM Size:
    328886KB
  • Number of Programmable I/Os:
    358877
  • Program Memory Size:
    2568884KB
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
On Order:
320   can ship 5/25/26
Manufacturer Stock:
14 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
5 Weeks can ship 6/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.044
25
$4.119
50
$4.099
80
$3.892
160
$3.668
240
$3.650
320 +
$3.632
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!