Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC24EP128GP202-I/SO

MCU 16-bit PIC 128KB Flash 3.3V 28-Pin SOIC W Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC 128KB Flash 3.3V 28-Pin SOIC W Tube
Search Keywords: PIC24EP128GP202ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24EP128GP202-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • ADC Resolution:
    12 bit
  • RAM Size:
    16 KB
  • Program Memory Size:
    128 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC24EP128GP202-I/SO RoHS compliant?
Yes, PIC24EP128GP202-I/SO is RoHS compliant.
What is the lead time for PIC24EP128GP202-I/SO?
The standard lead time for PIC24EP128GP202-I/SO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75 can ship
MOQ for out of Stock Qty:
61
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
61
$4.46
122
$3.35
183
$3.12
243 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!