Available Replacements
Alternative Packaging
PIC18LF8722T-I/PT PIC18LF8722T-I/PT Microchip Technology
PIC18LF8722T-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF8722-I/PT

MCU 8 Bit - Flash - PIC18 Family PIC18F87xx Series Microcontrollers - 40 MHz - 128 KB - 3.84 KB - 80 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F87xx Series Microcontrollers - 40 MHz - 128 KB - 3.84 KB - 80 Pins.
Search Keywords: PIC18LF8722IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF8722-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Operating Temperature: -40 to 85 °C
Program Memory Size: 128 KB
Program Memory Type: Flash
Number of Programmable I/Os: 68
ADC Resolution: 10 bit
RAM Size: 3936 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF8722-I/PT RoHS compliant?
Yes, PIC18LF8722-I/PT is RoHS compliant.
What is the lead time for PIC18LF8722-I/PT?
The standard lead time for PIC18LF8722-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.29
10
$14.26
25
$14.13
50
$13.99
119
$13.96
357
$13.92
595 +
$13.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!