- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF8720-I/PT
Microchip Technology
PIC18LF8720-I/PT
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin TQFP Tray
Search Keywords: PIC18LF8720IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF8720-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Size:128 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:68
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
RAM Size:3.75 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18LF8720-I/PT RoHS compliant?
Yes, PIC18LF8720-I/PT is RoHS compliant.
What is the lead time for PIC18LF8720-I/PT?
The standard lead time for PIC18LF8720-I/PT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Can Ship immediately
Manufacturer Stock:
4,913
can ship
MOQ for out of Stock Qty:
30
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$18.79
5
$16.85
10
$16.81
30
$16.50
60
$16.46
90
$16.42
119 +
$16.37
Click for Quote
Log in
to unlock special pricing