Available Replacements
Alternative Packaging
PIC18LF8490-I/PT PIC18LF8490-I/PT Microchip Technology
PIC18LF8490-I/PT

Microchip Technology

In Stock: 357

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF8490T-I/PT

Microcontroller - PIC 18F - 8-Bit - 40MHz - 66 I/O - 16KB (8K x 16) FLASH - 768 x 8 RAM - A/D 12x10b - 2 to 5.5V - 80-TQFP (12 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Microcontroller - PIC 18F - 8-Bit - 40MHz - 66 I/O - 16KB (8K x 16) FLASH - 768 x 8 RAM - A/D 12x10b - 2 to 5.5V - 80-TQFP (12x12) - T&R.
Search Keywords: PIC18LF8490TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF8490T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF8490T-I/PT RoHS compliant?
Yes, PIC18LF8490T-I/PT is RoHS compliant.
What is the lead time for PIC18LF8490T-I/PT?
The standard lead time for PIC18LF8490T-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 11/25/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!