- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF67K40-E/PT
Microchip Technology
PIC18LF67K40-E/PT
MCU 8-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC18LF67K40EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF67K40-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
RAM Size:3562 B
-
Number of Programmable I/Os:60
Product Guides
+
Frequently Asked Questions
Is PIC18LF67K40-E/PT RoHS compliant?
Yes, PIC18LF67K40-E/PT is RoHS compliant.
What is the lead time for PIC18LF67K40-E/PT?
The standard lead time for PIC18LF67K40-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,960
can ship
MOQ for out of Stock Qty:
80
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
80
$4.08
160
$3.06
240
$2.86
320 +
$2.80
Click for Quote
Log in
to unlock special pricing