- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF66K80-I/PT
Microchip Technology
PIC18LF66K80-I/PT
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC18LF66K80IPT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18LF66K80-I/PT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
160 |
| Number of Programmable I/Os: | 54 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 64 KB |
| RAM Size: | 3648 B |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC18LF66K80-I/PT RoHS compliant?
Yes, PIC18LF66K80-I/PT is RoHS compliant.
What is the lead time for PIC18LF66K80-I/PT?
The standard lead time for PIC18LF66K80-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$6.81
10
$6.79
25
$6.78
40
$6.76
80
$5.07
120
$4.73
160 +
$4.64
Click for Quote
Log in
to unlock special pricing