Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF6627-I/PT

MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC18 PIC RISC 96KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
Search Keywords: PIC18LF6627IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF6627-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Type: Flash
Number of Programmable I/Os: 54
RAM Size: 3936 B
Program Memory Size: 96 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF6627-I/PT RoHS compliant?
Yes, PIC18LF6627-I/PT is RoHS compliant.
What is the lead time for PIC18LF6627-I/PT?
The standard lead time for PIC18LF6627-I/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.82
50
$10.69
160
$10.38
320
$10.35
640
$10.32
1,120 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!