Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF65K40-E/PT

MCU 8-bit PIC RISC 32KB Flash 3.3V 64-Pin TQFP Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 32KB Flash 3.3V 64-Pin TQFP Tray
Search Keywords: PIC18LF65K40EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF65K40-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    2048 B
  • Number of Programmable I/Os:
    60
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF65K40-E/PT RoHS compliant?
Yes, PIC18LF65K40-E/PT is RoHS compliant.
What is the lead time for PIC18LF65K40-E/PT?
The standard lead time for PIC18LF65K40-E/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,431 can ship
MOQ for out of Stock Qty:
80
4 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$3.52
160
$2.64
240
$2.46
320 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!