Image is representational - see mfr. specs

PIC18LF47K40-E/MV

Microchip Technology

Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 36 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 3.6K x 8 RAM - 1.8 to 3.6V - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 36 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 3.6K x 8 RAM - 1.8 to 3.6V - 40-UQFN (5x5).
Search Keywords: PIC18LF47K40EMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18LF47K40-E/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
MOQ for out of Stock Qty:
92
4 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.509
92
$3.190
183
$2.410
274
$2.250
365 +
$2.210
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!