Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF46K22-I/PT

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – Speed 64 MHz – Flash 64 KB – SRAM 3896 bytes – EEPROM 1024 bytes - I/O: 36 – A/D: 10 bit with 30 channels – 07 Timers – MSSP – 0
Search Keywords: PIC18LF46K22IPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF46K22-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 36
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 3896 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF46K22-I/PT RoHS compliant?
Yes, PIC18LF46K22-I/PT is RoHS compliant.
What is the lead time for PIC18LF46K22-I/PT?
The standard lead time for PIC18LF46K22-I/PT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
On Order:
960   can ship 2/22/27
Minimum Order Quantity:
10
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.38
160
$3.25
320
$3.17
640
$3.05
1,120
$3.04
2,560
$3.01
5,120 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!