Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18LF46K22-I/MV

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 40-Pin UQFN EP Tube
Search Keywords: PIC18LF46K22IMV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18LF46K22-I/MV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 73
RAM Size: 3896 B
Program Memory Type: Flash
Number of Programmable I/Os: 36
Program Memory Size: 64 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18LF46K22-I/MV RoHS compliant?
Yes, PIC18LF46K22-I/MV is RoHS compliant.
What is the lead time for PIC18LF46K22-I/MV?
The standard lead time for PIC18LF46K22-I/MV is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
Manufacturer Stock:
1,431 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
55
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.86
25
$3.34
55
$3.22
110
$3.08
165
$3.05
219 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!