- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18LF46K22-I/ML
Microchip Technology
PIC18LF46K22-I/ML
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube
Search Keywords: PIC18LF46K22IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18LF46K22-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
45 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
RAM Size:3896 B
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:36
Product Guides
+
Frequently Asked Questions
Is PIC18LF46K22-I/ML RoHS compliant?
Yes, PIC18LF46K22-I/ML is RoHS compliant.
What is the lead time for PIC18LF46K22-I/ML?
The standard lead time for PIC18LF46K22-I/ML is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
45
$2.95
90
$2.94
135
$2.89
270
$2.88
540
$2.81
1,035
$2.80
2,520
$2.79
5,040 +
$2.78
Click for Quote
Log in
to unlock special pricing